-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPC1022TR7
|
Mouser Electronics | RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB RoHS: Compliant | 6060 |
|
$1.0200 / $2.7000 | Buy Now |
DISTI #
QPC1022TR7
|
Avnet Silica | RF Switch SPDT 5MHz to 6GHz 1.8V to 2.7V 9-Pin LGA T/R (Alt: QPC1022TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPC1022TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPC1022TR7
Qorvo
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Min | 32 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On Time-Nom | 5 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
VSWR-Max | 1.06 |