Part Details for QPI-3LZ-01 by Vicor Corporation
Overview of QPI-3LZ-01 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QPI-3LZ-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5730-ND
|
DigiKey | 24V 7A ACTIVE EMI FILTER OPN FRM Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.2125 / $39.7400 | Buy Now |
DISTI #
QPI-3LZ-01
|
Avnet Americas | EMI Filter Module 40V Surface Mount 10-Pin LGA - Rail/Tube (Alt: QPI-3LZ-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$25.0800 / $39.7400 | Buy Now |
DISTI #
492-QPI-3LZ-01
|
Mouser Electronics | Power Line Filters 24V 7A ACTV MI FLTR OPEN FRAME VERS RoHS: Compliant | 0 |
|
$27.0900 / $39.7400 | Order Now |
DISTI #
QPI-3LZ-01
|
Avnet Abacus | EMI Filter Module 40V Surface Mount 10-Pin LGA (Alt: QPI-3LZ-01) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QPI-3LZ-01
QPI-3LZ-01 CAD Models
QPI-3LZ-01 Part Data Attributes
|
QPI-3LZ-01
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
QPI-3LZ-01
Vicor Corporation
Continuous Time Filter, ROHS COMPLIANT, LGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | LGA | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Approvals | TUV | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 4.42 mm | |
Length | 24.867 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 0.008 A | |
Rated Voltage | 24 V | |
Width | 24.867 mm |