Part Details for QPPACBAW14 by Panduit Corp
Overview of QPPACBAW14 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPACBAW14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 4.27m Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$121.4100 / $154.6900 | Buy Now |
DISTI #
000000000003339866
|
Sager | Wire Ducting & Raceways QN Plug Pack Asmbly, 6 Pack, BU Cat 6A U | 0 |
|
Buy Now |
Part Details for QPPACBAW14
QPPACBAW14 CAD Models
QPPACBAW14 Part Data Attributes
|
QPPACBAW14
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPACBAW14
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |