-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPQ1297TR7
|
Mouser Electronics | Signal Conditioning Band 3 BW 75MHz Hi Attn. Low Loss. RoHS: Compliant | 5165 |
|
$3.6700 / $12.5700 | Buy Now |
DISTI #
QPQ1297TR7
|
Avnet Asia | BAW Duplexer Band 3 75MHz 30dBm 9-Pin Surface Mount T/R (Alt: QPQ1297TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPQ1297TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1297TR7
Qorvo
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Filter Type | DUPLEXER | |
Height | 0.93 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 4.1 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 1842.5 MHz | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transmit Center Frequency | 1747.5 MHz | |
VSWR | 2.6 | |
Width | 2 mm |