Part Details for QPRD-101IV by Quantum Storage Systems
Overview of QPRD-101IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPRD-101IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6324
|
Newark | 2 Side Sloped Rack, 16Shelves/128Bin, Iv, Shelving Unit Type:Double Sided Sloped Rack, No. Of Bins:128, Height:60", Width:24", Length:36", Bin Colour:Ivory, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRD-101IV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,886.9700 | Buy Now |