Part Details for QR/P1-16P-C(21) by Hirose Electric Co Ltd
Overview of QR/P1-16P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-16P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9000
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-16P-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now |
DISTI #
26-QR/P1-16P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 16P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$2.9452 / $5.4500 | Buy Now |
DISTI #
QR/P1-16P-C(21)
|
Avnet Americas | Connector Housing Power Receptacle 2 Position Straight Cable Mount - Bag (Alt: QR/P1-16P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
798-QR/P1-16P-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$2.9400 / $5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$2.9800 | Buy Now |
DISTI #
HIRQR/P1-16P-C(21)
|
Heilind Electronics | 221-0110-6-21 EACH | Americas - 1 in Stock |
|
$3.3750 / $4.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.8800 | Buy Now |
DISTI #
QR/P1-16P-C(21)
|
Avnet Americas | Connector Housing Power Receptacle 2 Position Straight Cable Mount - Bag (Alt: QR/P1-16P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.0500 / $3.5380 | Buy Now |
DISTI #
HIRQR/P1-16P-C(21)
|
Interstate Connecting Components | 221-0110-6-21 EACH | 1 |
|
$3.3750 / $4.0667 | Buy Now |
DISTI #
221-0110-6-21
|
Avnet Abacus | (Alt: 221-0110-6-21) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |