Part Details for QR/P1-SC2A-211(12) by Hirose Electric Co Ltd
Overview of QR/P1-SC2A-211(12) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-SC2A-211(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8993
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Qr/P1 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Qr/P1 Series Housing Connectors Rohs Compliant: Yes |Hirose(Hrs) QR/P1-SC2A-211(12) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4930 |
|
$0.2100 | Buy Now |
DISTI #
26-QR/P1-SC2A-211(12)CT-ND
|
DigiKey | CONTACT SCKT SGNL 24-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 / $0.5200 | Buy Now |
DISTI #
QR/P1-SC2A-211(12)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: QR/P1-SC2A-211(12)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-QRP1SC2A21112
|
Mouser Electronics | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THCK WIRE RoHS: Compliant | 20116 |
|
$0.2100 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRQR/P1-SC2A-211(12)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2500 / $0.2826 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2050 / $0.2530 | Buy Now |
DISTI #
QR/P1-SC2A-211(12)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: QR/P1-SC2A-211(12)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
000000000003980389
|
Sager | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THCK WIRE Min Qty: 5000 | 0 |
|
$0.2080 / $0.2416 | Buy Now |
DISTI #
221-0109-7-12
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 221-0109-7-12) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QR/P1-SC2A-211(12)
QR/P1-SC2A-211(12) CAD Models
QR/P1-SC2A-211(12) Part Data Attributes:
|
QR/P1-SC2A-211(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-SC2A-211(12)
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |