Part Details for QR/P4-24P-C(21) by Hirose Electric Co Ltd
Overview of QR/P4-24P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P4-24P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9019
|
Newark | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P4-24P-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.7000 | Buy Now |
DISTI #
26-QR/P4-24P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 24P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$3.0315 / $5.2300 | Buy Now |
DISTI #
QR/P4-24P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 48 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-24P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.9375 / $3.4075 | Buy Now |
DISTI #
798-QR/P4-24P-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 100 |
|
$2.9100 / $5.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
DISTI #
HIRQR/P4-24P-C(21)
|
Heilind Electronics | 221-0141-0-21 EACH | Americas - 0 in Stock |
|
$3.2344 / $3.9167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $3.7400 | Buy Now |
DISTI #
68487107
|
Verical | QR/P4-24P-C(21) Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 280 |
|
$3.5785 / $4.1496 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, CRIMP TERMINAL | 224 |
|
$3.8499 / $6.2430 | Buy Now |
DISTI #
QR/P4-24P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 48 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-24P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.9375 / $3.4075 | Buy Now |