Part Details for QRM8-052-02.0-L-D-A by Samtec Inc
Overview of QRM8-052-02.0-L-D-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QRM8-052-02.0-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0500
|
Newark | Tray Rohs Compliant: Yes |Samtec QRM8-052-02.0-L-D-A Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $9.6100 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tray |
57 In Stock |
|
$13.7125 / $21.0200 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD - Trays (Alt: QRM8-052-02.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.7400 / $13.2400 | Buy Now |
DISTI #
200-QRM805202.0LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 51 |
|
$8.3700 / $13.2400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header | 0 |
|
$5.7700 / $13.2400 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD - Trays (Alt: QRM8-052-02.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.7400 / $13.2400 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 104 POS 0.8mm Solder ST SMD - Trays (Alt: QRM8-052-02.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.7400 / $13.2400 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header | 0 |
|
$5.7700 / $13.2400 | Buy Now |
DISTI #
QRM8-052-02.0-L-D-A
|
Toby Electronics | QRM8 - Samtec 0.80mm Q Rate Slim Body Ground Plane Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 1 |
|
$5.9088 / $14.1447 | Buy Now |
Part Details for QRM8-052-02.0-L-D-A
QRM8-052-02.0-L-D-A CAD Models
QRM8-052-02.0-L-D-A Part Data Attributes
|
QRM8-052-02.0-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-052-02.0-L-D-A
Samtec Inc
Board Stacking Connector, 104 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EDGE RATE CONTACT, Q RATE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |