Part Details for QS-1020092-BL by IAC Industries Inc
Overview of QS-1020092-BL by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1020092-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5740
|
Newark | Instrument Shelf, 60", Blu/Wht, Accessory Type:Instrument Shelf, For Use With:Heavy Scopes, Monitors, Other Equipment, Length:60", Width:15", Height:21.25", Product Range:Workmaster Series |Iac Industries QS-1020092-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.9800 / $909.7800 | Buy Now |
DISTI #
655BE0522
|
TestEquity LLC | IAC Industries QS-1020092-BL Instrument Shelf, STD, 60"x15"x21.25", EZE Blu, QS Workmaster&ProSeries | 0 |
|
$525.0000 | Buy Now |