Part Details for QS-2000044 by IAC Industries Inc
Overview of QS-2000044 by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-2000044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7488
|
Newark | Starter Unit, 60" X 72" X 30, Mod Wrkstn, Accessory Type:Starter Unit, For Use With:Iac Industries Dimension 4 (D4) Series Modular Workstations, Length:60", Width:30", Height:72", Product Range:Dimension 4 (D4) Series Rohs Compliant: Na |Iac Industries QS-2000044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,873.3100 / $2,257.7500 | Buy Now |
DISTI #
655BE400QS
|
TestEquity LLC | IAC Industries QS-2000044 Ergo Starter Workbench, STD, 60"x30"x72", Gry/Blu, QS Dimension 4 Series | 0 |
|
$1,748.0000 | Buy Now |