Part Details for QS123XXB12 by APEM Inc
Overview of QS123XXB12 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS123XXB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2483
|
Newark | Led Panel Mount Indicator, Snap-In, Blue, 12 Mm, 12 Vdc, 20 Ma, 800 Mcd, Not Rated Rohs Compliant: Yes |Apem QS123XXB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.5200 / $7.5600 | Buy Now |
DISTI #
27X4712
|
Newark | Led Panel Mount Indicator, Snap-In, Blue, 12 Mm, 12 Vdc, 20 Ma, 800 Mcd, Not Rated Rohs Compliant: Yes |Apem QS123XXB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $8.0700 | Buy Now |
DISTI #
679-3495-ND
|
DigiKey | INDICATOR 12MM FIXED BL 12V WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3281 In Stock |
|
$3.4375 / $5.1200 | Buy Now |
DISTI #
642-QS123XXB12
|
Mouser Electronics | LED Panel Mount Indicators 12mm Wires Blue 12V RoHS: Compliant | 0 |
|
$3.4300 / $5.1200 | Order Now |
DISTI #
70289993
|
RS | LED Indicator 12mm Plastic Snap-In Panel Mount Fixed Blue 12VDC Wire | APEM Components QS123XXB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $7.2700 | RFQ |
|
Onlinecomponents.com |
165 In Stock |
|
$2.6600 / $5.0300 | Buy Now | |
DISTI #
2450370
|
element14 Asia-Pacific | INDICATOR, LED PANEL MNT, 12MM, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$6.5316 / $7.2508 | Buy Now |
DISTI #
2450370
|
Farnell | INDICATOR, LED PANEL MNT, 12MM, BLUE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 100 |
|
$3.1720 / $4.0819 | Buy Now |
|
Master Electronics |
165 In Stock |
|
$2.6600 / $5.0300 | Buy Now |
Part Details for QS123XXB12
QS123XXB12 CAD Models
QS123XXB12 Part Data Attributes
|
QS123XXB12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS123XXB12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 14 mm | |
Surface Mount | NO |