Part Details for QS20.241 by Puls Gmbh
Overview of QS20.241 by Puls Gmbh
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS20.241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1053-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
37 In Stock |
|
$616.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 82x124x127mm |
14 In Stock |
|
$616.5000 | Buy Now |
DISTI #
67553657
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 6 |
|
$729.9360 / $740.9856 | Buy Now |
DISTI #
SMC-QS20.241
|
Sensible Micro Corporation | Ac-Dc Power Supply - 480W - 24-28Vdc - Din Rail - Input: Ac 100-240V | Dc 110-150V - 82X124X127Mm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$469.2403 / $504.9383 | RFQ |
DISTI #
25K4382
|
Bürklin Elektronik | Power supply, 24 to 28 VDC, 20 A, 480 W, QS20.241 Min Qty: 1 | 14 |
|
$327.3099 / $359.0250 | Buy Now |
|
Chip1Cloud | AC/DC CONVERTER 24V 480W | 1110 |
|
RFQ | |
|
Master Electronics | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 82x124x127mm |
14 In Stock |
|
$616.5000 | Buy Now |
Part Details for QS20.241
QS20.241 CAD Models
QS20.241 Part Data Attributes:
|
QS20.241
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
QS20.241
Puls Gmbh
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES IN 88-187VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 276 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES |