Part Details for QS29FCT2052CTSO by Quality Semiconductor Inc
Overview of QS29FCT2052CTSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS29FCT2052CTSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 29FCT2052 - Registered Bus Transceiver, FCT Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for QS29FCT2052CTSO
QS29FCT2052CTSO CAD Models
QS29FCT2052CTSO Part Data Attributes:
|
QS29FCT2052CTSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT2052CTSO
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS29FCT2052CTSO
This table gives cross-reference parts and alternative options found for QS29FCT2052CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT2052ATS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052ATS1B |
QS29FCT2052BTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052BTSO |
QS29FCT2052BTS1 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052BTS1 |
IDT29FCT2052CTSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDT29FCT2052CTSO8 |
29FCT2052CTSO | SOIC-24, Tube | Integrated Device Technology Inc | QS29FCT2052CTSO vs 29FCT2052CTSO |
QS29FCT2052BTSOB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052BTSOB |
QS29FCT2052BTS1B | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT2052CTSO vs QS29FCT2052BTS1B |
IDT29FCT2052BTSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDT29FCT2052BTSO8 |
QS29FCT2052CTSO | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | QS29FCT2052CTSO vs QS29FCT2052CTSO |
IDT29FCT2052BTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | QS29FCT2052CTSO vs IDT29FCT2052BTSO |