Part Details for QS30FF200Q by Banner Engineering Corp
Overview of QS30FF200Q by Banner Engineering Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS30FF200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9511
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:200Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Qs30 Series, Body Material:Abs, Contact Current Max:40Ma Rohs Compliant: Yes |Banner Engineering QS30FF200Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$116.6200 | Buy Now |
DISTI #
2170-QS30FF200Q-ND
|
DigiKey | PHOTO SEN FIXED 200MM BIPOLAR Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$119.0000 | Buy Now |
DISTI #
778-QS30FF200Q
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS30 Series: Fixed-Field, Range: 200 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 5-pin M12 Integral QD RoHS: Compliant | 18 |
|
$119.0000 | Buy Now |
DISTI #
4241906
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 5 PIN M12, NPN/PNP RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$118.6408 | Buy Now |
DISTI #
4241906
|
Farnell | PHOTOELECTRIC SENSOR, 5 PIN M12, NPN/PNP RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 6 |
|
$177.7042 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Fixed Field, 200mm Range, 10-30 VDC, Euro Style QD | 0 |
|
$256.0900 | Buy Now |