-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch 8:1 Mux/Demux, QSOP97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2186-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3295 In Stock |
|
$0.3515 / $0.9100 | Buy Now |
DISTI #
QS3251QG
|
Avnet Americas | High-Speed CMOS QuickSwitch 8:1 Mux/Demux - Rail/Tube (Alt: QS3251QG) RoHS: Compliant Min Qty: 1649 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
972-QS3251QG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8:1 MUX-DEMUX, QSW RoHS: Compliant | 1061 |
|
$0.3620 / $0.9100 | Buy Now |
|
Future Electronics | IDTQS3251 Series 4.75 to 5.25V High-Speed CMOS Quickswitch 8:1 Mux/Demux-QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1649 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.3200 / $0.3400 | Buy Now |
|
Renesas Electronics America | IC MUX/DEMUX 1 X 8:1 16QSOP Min Qty: 1 Container: Tube | 3295 |
|
$0.3515 / $0.9100 | Buy Now |
DISTI #
QS3251QG
|
Avnet Americas | High-Speed CMOS QuickSwitch 8:1 Mux/Demux - Rail/Tube (Alt: QS3251QG) RoHS: Compliant Min Qty: 1649 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
QS3251QG
|
Avnet Silica | High-Speed CMOS QuickSwitch 8:1 Mux/Demux (Alt: QS3251QG) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3251QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3251QG
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch 8:1 Mux/Demux, QSOP97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |