Part Details for QS3VH2245Z4Q by Integrated Device Technology Inc
Overview of QS3VH2245Z4Q by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS3VH2245Z4Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3VH2245Z4Q-ND
|
DigiKey | QUICKSWITCH 2.5V / 3.3V 8 BIT H Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2186 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | QS3VH2245 - Quickswitch 2.5V / 3.3V 8-Bit High Bandwidth Bus Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2186 |
|
$0.2514 / $0.2958 | Buy Now |