Part Details for QS4A110QG by Integrated Device Technology Inc
Overview of QS4A110QG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QS4A110QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS4A110QG-ND
|
DigiKey | QS4A110 - QUICKSWITCH HIGH-PERFO Min Qty: 90 Container: Bulk MARKETPLACE PRODUCT |
9612 In Stock |
|
$3.3400 | Buy Now |
|
Rochester Electronics | QS4A110 - Quickswitch High-Performance CMOS Two Channel 5Pst Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 9612 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for QS4A110QG
QS4A110QG CAD Models
QS4A110QG Part Data Attributes
|
QS4A110QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS4A110QG
Integrated Device Technology Inc
QSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance-Max (Ron) | 17 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.5 ns | |
Switch-on Time-Max | 6 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |