Part Details for QS72241-15JR by Quality Semiconductor Inc
Overview of QS72241-15JR by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for QS72241-15JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS72241 - FIFO, 4KX9, 10ns, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117 |
|
$14.6500 / $17.2300 | Buy Now |
Part Details for QS72241-15JR
QS72241-15JR CAD Models
QS72241-15JR Part Data Attributes
|
QS72241-15JR
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS72241-15JR
Quality Semiconductor Inc
FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS72241-15JR
This table gives cross-reference parts and alternative options found for QS72241-15JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS72241-15JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4241-15JCT | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C4241-15JCT |
CY7C454-14JCR | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C454-14JCR |
CY7C4241-15JCT | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | QS72241-15JR vs CY7C4241-15JCT |
CY7C454-14JIR | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C454-14JIR |
SN74ACT72241L-15RJR | 4KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | QS72241-15JR vs SN74ACT72241L-15RJR |
CY7C4241-15JI | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C4241-15JI |
CY7C454-14JIT | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C454-14JIT |
CY7C454-14JI | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C454-14JI |
SN74ACT72241L-15RJ | 4KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | QS72241-15JR vs SN74ACT72241L-15RJ |
CY7C4241-15JC | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS72241-15JR vs CY7C4241-15JC |