Part Details for QS723620-20PF by Quality Semiconductor Inc
Overview of QS723620-20PF by Quality Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for QS723620-20PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QS723620 - FIFO, 1KX36, 14ns, Synchronous RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 459 |
|
$35.7000 / $42.0000 | Buy Now |
Part Details for QS723620-20PF
QS723620-20PF CAD Models
QS723620-20PF Part Data Attributes
|
QS723620-20PF
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS723620-20PF
Quality Semiconductor Inc
FIFO, 1KX36, 14ns, Synchronous, CMOS, PQFP132,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 14 ns | |
Additional Feature | RETRANSMIT; PARITY GENERATOR/CHECKER; MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for QS723620-20PF
This table gives cross-reference parts and alternative options found for QS723620-20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS723620-20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3652L15PQF9 | FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs IDT72V3652L15PQF9 |
IDT723622L15PQF9 | FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs IDT723622L15PQF9 |
IDT72V3651L15PQF | FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs IDT72V3651L15PQF |
72V3622L10PQFG | Bi-Directional FIFO, 256X36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs 72V3622L10PQFG |
IDT72V3641L20PQF9 | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs IDT72V3641L20PQF9 |
72V3622L10PQF | PQFP-132, Tray | Integrated Device Technology Inc | QS723620-20PF vs 72V3622L10PQF |
IDT723632L20PQF | Bi-Directional FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | QS723620-20PF vs IDT723632L20PQF |
723652L20PQF8 | PQFP-132, Reel | Integrated Device Technology Inc | QS723620-20PF vs 723652L20PQF8 |
SN54ACT3632HFP | 512 x 36 x 2 Synchronous Bidirectional FIFO Memory 132-CFP -55 to 125 | Texas Instruments | QS723620-20PF vs SN54ACT3632HFP |
SN74ACT3651-30PQR | 2KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | QS723620-20PF vs SN74ACT3651-30PQR |