Part Details for QSB-80-01 by Qualtek Electronics Corporation
Overview of QSB-80-01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSB-80-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7157
|
Newark | Emi Filter Shield, Fan Frame Size:80Mm, For Use With:Qualtek Qlm Sleeves & Qsb Series Fans, Fixing Centers:71.5Mm, Filter Material:Steel, Guard Material:-, Product Range:-, Accessory Type:Emi Filter Shield, Body Material:Steel Rohs Compliant: Yes |Qualtek Electronics QSB-80-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$8.4000 / $12.2700 | Buy Now |
DISTI #
Q330-ND
|
DigiKey | FAN EMI FILTER SHIELD 80MM METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9823 In Stock |
|
$5.9124 / $10.2600 | Buy Now |
DISTI #
562-QSB-80
|
Mouser Electronics | Fan Accessories 80mm EMI FILTR SHLD RoHS: Compliant | 470 |
|
$5.5500 / $9.4300 | Buy Now |
DISTI #
71319048
|
RS | Accessory, EMI Filter Shield,80MM, Metal | Qualtek Electronics Corp. QSB-80-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 79 |
|
$7.4300 / $10.4700 | Buy Now |
|
Future Electronics | Fan Accessory 80mm EMI FILTR SHLD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Filter Shield 80mm Steel Bulk RoHS: Compliant |
1563 In Stock |
|
$5.7700 / $9.7500 | Buy Now |
DISTI #
000000000003568610
|
Sager | Fan Accessories 80mm EMI FILTR SHLD Min Qty: 1 | 126 |
|
$4.5600 / $5.8900 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Filter Shield 80mm Steel Bulk RoHS: Compliant |
1563 In Stock |
|
$5.7700 / $9.7500 | Buy Now |