Part Details for QSE-014-01-L-D-DP-GP by Samtec Inc
Overview of QSE-014-01-L-D-DP-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-014-01-L-D-DP-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-014-01-L-D-DP-GP-ND
|
DigiKey | CONN DIFF ARRAY RCP 28P SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 28 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.1100 / $9.3600 | Buy Now |
DISTI #
QSE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 28 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 28 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002227143
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$6.1100 / $9.3600 | Buy Now |
Part Details for QSE-014-01-L-D-DP-GP
QSE-014-01-L-D-DP-GP CAD Models
QSE-014-01-L-D-DP-GP Part Data Attributes
|
QSE-014-01-L-D-DP-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-014-01-L-D-DP-GP
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QSE-014-01-L-D-DP-GP
This table gives cross-reference parts and alternative options found for QSE-014-01-L-D-DP-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-014-01-L-D-DP-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-014-01-C-D-DP-K | Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSE-014-01-L-D-DP-GP vs QSE-014-01-C-D-DP-K |
QSE-014-01-F-D-DP-TR | Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSE-014-01-L-D-DP-GP vs QSE-014-01-F-D-DP-TR |