Part Details for QSE-020-01-F-D-A by Samtec Inc
Overview of QSE-020-01-F-D-A by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-020-01-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2777
|
Newark | Connector, Stacking, Rcpt, 40Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSE-020-01-F-D-A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.5700 | Buy Now |
DISTI #
56AC6340
|
Newark | Connector, Stacking, Rcpt, 40Pos, 2Row, Product Range:Qse Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Platedrohs Compliant: Yes |Samtec QSE-020-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $6.2000 | Buy Now |
DISTI #
SAM8955-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
722 In Stock |
|
$5.5348 / $9.2900 | Buy Now |
DISTI #
QSE-020-01-F-D-A
|
Avnet Americas | Conn Stacking Receptacle 40 POS 5mm Stack Height 0.8mm Solder ST SMD - Trays (Alt: QSE-020-01-F-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 67504 Factory Stock |
|
$1.9900 / $5.3400 | Buy Now |
DISTI #
200-QSE02001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 3049 |
|
$2.8300 / $5.3400 | Buy Now |
DISTI #
V36:1790_07462192
|
Arrow Electronics | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2220 | Americas - 7106 |
|
$3.6700 / $5.3400 | Buy Now |
DISTI #
V99:2348_07462192
|
Arrow Electronics | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2248 | Americas - 37 |
|
$5.2460 / $5.3400 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Dual Row - 40 Contacts - Receptacle - 0.8 mm - Surface Mount. RoHS: Compliant |
3555 In Stock |
|
$3.0200 / $4.4100 | Buy Now |
DISTI #
62194548
|
Verical | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2220 | Americas - 7106 |
|
$3.6700 / $5.3400 | Buy Now |
DISTI #
73507685
|
Verical | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2036 | Americas - 3555 |
|
$5.7330 | Buy Now |
Part Details for QSE-020-01-F-D-A
QSE-020-01-F-D-A CAD Models
QSE-020-01-F-D-A Part Data Attributes
|
QSE-020-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-020-01-F-D-A
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for QSE-020-01-F-D-A
This table gives cross-reference parts and alternative options found for QSE-020-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE-020-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-020-01-H-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSE-020-01-F-D-A vs QSE-020-01-H-D-A |