Part Details for QSE-020-01-H-D-GP-K by Samtec Inc
Overview of QSE-020-01-H-D-GP-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-020-01-H-D-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-020-01-H-D-GP-K-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSE-020-01-H-D-GP-
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-020-01-H-D-GP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$7.0900 / $16.1100 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$7.0900 / $16.1100 | Buy Now |
Part Details for QSE-020-01-H-D-GP-K
QSE-020-01-H-D-GP-K CAD Models
QSE-020-01-H-D-GP-K Part Data Attributes
|
QSE-020-01-H-D-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-020-01-H-D-GP-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |