Part Details for QSE-020-01-L-D-A-L-K-TR by Samtec Inc
Overview of QSE-020-01-L-D-A-L-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-020-01-L-D-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-020-01-L-D-A-L-K-TR-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3403 | Buy Now |
DISTI #
QSE-020-01-L-D-A-L
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-L-D-A-L) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$5.4000 / $8.2800 | Buy Now |
DISTI #
200-QSE02001LDALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.8300 / $5.4000 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.7800 / $8.2800 | Buy Now |
DISTI #
QSE-020-01-L-D-A-L
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-L-D-A-L) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$5.4000 / $8.2800 | Buy Now |
DISTI #
QSE-020-01-L-D-A-L-K-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-020-01-L-D-A-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$2.7800 / $8.2800 | Buy Now |
DISTI #
5cd91216cd7c1c4c386930ee
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.7800 / $8.2800 | Buy Now |
DISTI #
QSE-020-01-L-D-A-L-K-TR
|
Toby Electronics | QSE - Samtec 0.80mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$2.6595 / $7.6971 | Buy Now |
Part Details for QSE-020-01-L-D-A-L-K-TR
QSE-020-01-L-D-A-L-K-TR CAD Models
QSE-020-01-L-D-A-L-K-TR Part Data Attributes:
|
QSE-020-01-L-D-A-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-020-01-L-D-A-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |