Part Details for QSE-060-01-L-D-A-FL-K-TR by Samtec Inc
Overview of QSE-060-01-L-D-A-FL-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-060-01-L-D-A-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-060-01-L-D-A-FL-K-TR-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSE-060-01-L-D-A-F
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a | 0 |
|
$7.4000 / $10.0900 | Buy Now |
DISTI #
QSE-060-01-L-D-A-F
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
QSE-060-01-L-D-A-F
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-A-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002227194
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a | 0 |
|
$7.4000 / $10.0900 | Buy Now |
Part Details for QSE-060-01-L-D-A-FL-K-TR
QSE-060-01-L-D-A-FL-K-TR CAD Models
QSE-060-01-L-D-A-FL-K-TR Part Data Attributes
|
QSE-060-01-L-D-A-FL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-L-D-A-FL-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |