Part Details for QSE-060-01-L-D-FL-K-TR by Samtec Inc
Overview of QSE-060-01-L-D-FL-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-060-01-L-D-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3039
|
Newark | Tape & Reel |Samtec QSE-060-01-L-D-FL-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5900 | Buy Now |
DISTI #
QSE-060-01-L-D-FL-K-TR-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4106 | Buy Now |
DISTI #
QSE-060-01-L-D-FL-
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-FL-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$9.6100 / $14.1000 | Buy Now |
DISTI #
200-QSE06001LDFLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.6800 / $8.6300 | Order Now |
|
Onlinecomponents.com | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$4.7300 / $14.1000 | Buy Now |
DISTI #
QSE-060-01-L-D-FL-
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-FL-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$9.6100 / $14.1000 | Buy Now |
DISTI #
QSE-060-01-L-D-FL-
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QSE-060-01-L-D-FL-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$9.6100 / $14.1000 | Buy Now |
DISTI #
000000000002227195
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$8.6300 / $14.1000 | Buy Now |
|
Master Electronics | This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a RoHS: Compliant | 0 |
|
$4.7300 / $14.1000 | Buy Now |
DISTI #
5cd9118fcd7c1c4c386897a0
|
Samtec | 0.80 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.7300 / $14.1000 | Buy Now |
Part Details for QSE-060-01-L-D-FL-K-TR
QSE-060-01-L-D-FL-K-TR CAD Models
QSE-060-01-L-D-FL-K-TR Part Data Attributes
|
QSE-060-01-L-D-FL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-060-01-L-D-FL-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |