Part Details for QSE-100-01-H-D-A-GP by Samtec Inc
Overview of QSE-100-01-H-D-A-GP by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSE-100-01-H-D-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSE-100-01-H-D-A-G
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.8mm Solder ST SMD - Bulk (Alt: QSE-100-01-H-D-A-G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QSE-100-01-H-D-A-GP
QSE-100-01-H-D-A-GP CAD Models
QSE-100-01-H-D-A-GP Part Data Attributes
|
QSE-100-01-H-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSE-100-01-H-D-A-GP
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |