Part Details for QSFP28-100GB-ER4-AT-C by ATGBICS
Overview of QSFP28-100GB-ER4-AT-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSFP28-100GB-ER4-AT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-QSFP28-100GB-ER4-AT-C-ND
|
DigiKey | QSFP28 100G-ER4 1310nm 40K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6767 In Stock |
|
$2,295.0000 / $2,700.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP28-100GB-ER4-AT AdTran? Compatible Transceiver QSFP28 100GBase-ER4 (1310nm SMF 40km LC DOM) | 2 |
|
RFQ |