Part Details for QSH-030-01-L-D-A-FL-K-TR by Samtec Inc
Overview of QSH-030-01-L-D-A-FL-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-030-01-L-D-A-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3203
|
Newark | Tape & Reel |Samtec QSH-030-01-L-D-A-FL-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5300 | Buy Now |
DISTI #
QSH-030-01-L-D-A-FL-K-TR-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5301 | Buy Now |
DISTI #
QSH-030-01-L-D-A-FL-K-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-L-D-A-FL-K-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$8.5400 / $12.3700 | Buy Now |
DISTI #
200-QSH03001LDAFLKTR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$4.4600 / $6.0900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.4600 / $12.3700 | Buy Now |
DISTI #
QSH-030-01-L-D-A-FL-K-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-L-D-A-FL-K-TR) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$8.5400 / $12.3700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.4600 / $12.3700 | Buy Now |
DISTI #
5cd911a2cd7c1c4c3868ad83
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.4600 / $12.3700 | Buy Now |
Part Details for QSH-030-01-L-D-A-FL-K-TR
QSH-030-01-L-D-A-FL-K-TR CAD Models
QSH-030-01-L-D-A-FL-K-TR Part Data Attributes:
|
QSH-030-01-L-D-A-FL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-A-FL-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |