Part Details for QSH5718-76-28-189-10000-AT by Analog Devices Inc
Overview of QSH5718-76-28-189-10000-AT by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH5718-76-28-189-10000-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9515
|
Newark | Stepper Motor, 2-Ph, 2.8A, 1.89N-M, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:56.4Mm, Coil Type:-, Step Angle:1.8°, Torque Max:1.89N-M, Current Rating:2.8A, Voltage Rating Max:3.2Vdc, No. Of Wires:4, External Length:76Mm Rohs Compliant: Yes |Trinamic/analog Devices QSH5718-76-28-189-10000-AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |