Part Details for QSLL-G1/4-12 by Festo
Overview of QSLL-G1/4-12 by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLL-G1/4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9332
|
Newark | Push-In L-Fitting, 12Mm, G1/4, 21Mm Rohs Compliant: Yes |Festo QSLL-G1/4-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.7900 / $12.7000 | Buy Now |
DISTI #
2171-QSLL-G1/4-12-ND
|
DigiKey | PUSH-IN L-FITTING, LONG Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8700 | Buy Now |
DISTI #
3431840
|
element14 Asia-Pacific | PUSH-IN L-FITTING, 12MM, G1/4, 21MM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$11.4026 / $12.3922 | Buy Now |
DISTI #
3431840
|
Farnell | PUSH-IN L-FITTING, 12MM, G1/4, 21MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 40 |
|
$8.8346 / $9.5980 | Buy Now |