Part Details for QSLV-G3/8-10-I by Festo
Overview of QSLV-G3/8-10-I by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSLV-G3/8-10-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0120
|
Newark | Push-In L-Fitting, 10Mm, G3/8, 18Mm Rohs Compliant: Yes |Festo QSLV-G3/8-10-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$6.8400 / $9.8800 | Buy Now |
DISTI #
2171-QSLV-G3/8-10-I-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9900 | Buy Now |
DISTI #
3432249
|
element14 Asia-Pacific | PUSH-IN L-FITTING, 10MM, G3/8, 18MM RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$10.2134 | Buy Now |
DISTI #
3432249
|
Farnell | PUSH-IN L-FITTING, 10MM, G3/8, 18MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 38 |
|
$9.9268 / $11.3503 | Buy Now |