Part Details for QSPLK18-8 (ALTERNATE: 130845) by Festo
Overview of QSPLK18-8 (ALTERNATE: 130845) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSPLK18-8 (ALTERNATE: 130845)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71447980
|
RS | Cartridge, L, 18mm cartridge to 8mm push in conn | Festo QSPLK18-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 | RFQ |