Part Details for QST-115-02-S-T by Samtec Inc
Overview of QST-115-02-S-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QST-115-02-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3902
|
Newark | "2.00 Mm Power Plane Socket Strip" |Samtec QST-115-02-S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $23.2800 | Buy Now |
DISTI #
612-QST-115-02-S-T-ND
|
DigiKey | 2.00 MM POWER PLANE SOCKET STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.7800 | Buy Now |
DISTI #
QST-115-02-S-T
|
Avnet Americas | Conn Board Stacker HDR 45 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QST-115-02-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.8200 / $20.0000 | Buy Now |
DISTI #
200-QST11502ST
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm Power Plane Socket Strip" RoHS: Compliant | 0 |
|
$4.5700 / $20.0000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Power Plane Socket Strip RoHS: Compliant | 0 |
|
$4.5700 / $20.0000 | Buy Now |
DISTI #
QST-115-02-S-T
|
Avnet Americas | Conn Board Stacker HDR 45 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QST-115-02-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.8200 / $20.0000 | Buy Now |
DISTI #
QST-115-02-S-T
|
Avnet Americas | Conn Board Stacker HDR 45 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QST-115-02-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.8200 / $20.0000 | Buy Now |
DISTI #
000000000001341323
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Power Plane Socket Strip Min Qty: 1 | 0 |
|
$11.1700 / $20.0000 | Buy Now |
|
Master Electronics | 2.00 mm Power Plane Socket Strip RoHS: Compliant | 0 |
|
$4.5700 / $20.0000 | Buy Now |
Part Details for QST-115-02-S-T
QST-115-02-S-T CAD Models
QST-115-02-S-T Part Data Attributes
|
QST-115-02-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QST-115-02-S-T
Samtec Inc
Board Stacking Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.236 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.197 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 |
Alternate Parts for QST-115-02-S-T
This table gives cross-reference parts and alternative options found for QST-115-02-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QST-115-02-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QST-115-04-L-T | Board Stacking Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | QST-115-02-S-T vs QST-115-04-L-T |