Part Details for QST3-6-4 (ALTERNATE: 153203) by Festo
Overview of QST3-6-4 (ALTERNATE: 153203) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QST3-6-4 (ALTERNATE: 153203)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71108582
|
RS | Multi-Connector/Distributor, air, 4 outputs, 6mm & 4mm tube conn, 360 deg | Festo QST3-6-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$7.7300 | Buy Now |