-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TSMT5, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSZ2CT-ND
|
DigiKey | TRANS NPN/PNP 30V 1.5A 5TSMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2243 In Stock |
|
$0.1565 / $0.5400 | Buy Now |
DISTI #
QSZ2TR
|
Avnet Americas | Trans GP BJT NPN/PNP 30V 1.5A 5-Pin TSMT T/R - Tape and Reel (Alt: QSZ2TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
755-QSZ2TR
|
Mouser Electronics | Bipolar Transistors - BJT TRANS GP BJT NPN PNP 30V 1.5A 5PIN RoHS: Compliant | 2990 |
|
$0.1520 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
|
Quest Components | 1304 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
QSZ2TR
|
Avnet Americas | Trans GP BJT NPN/PNP 30V 1.5A 5-Pin TSMT T/R - Tape and Reel (Alt: QSZ2TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
QSZ2TR
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 30V, 1.5A Min Qty: 3 | 2942 |
|
$0.1370 / $0.2880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1630 |
|
$0.1500 / $0.3770 | Buy Now |
|
LCSC | 30V 1.25W 270100mA2V 1.5A NPN+PNP TSMT5 Bipolar Transistors - BJT ROHS | 879 |
|
$0.0716 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSZ2TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
QSZ2TR
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TSMT5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |