Part Details for QT161S-27.120MAAQ-T by QST Corporation
Overview of QT161S-27.120MAAQ-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT161S-27.120MAAQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT161S-27.120MAAQ-T-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2852 In Stock |
|
$0.2400 / $0.6900 | Buy Now |
DISTI #
54685425
|
Verical | Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R Min Qty: 94 Package Multiple: 1 | Americas - 2852 |
|
$0.2400 / $0.5340 | Buy Now |