Part Details for QT20.241 by Puls Gmbh
Overview of QT20.241 by Puls Gmbh
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT20.241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1019-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
155 In Stock |
|
$621.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 380-480V - 65x124x127mm |
21 In Stock |
|
$621.0000 | Buy Now |
DISTI #
79046491
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 490W 10-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 21 |
|
$735.2640 / $746.3942 | Buy Now |
DISTI #
25K4387
|
Bürklin Elektronik | Power supply, 24 to 28 VDC, 20 A, 480 W, QT20.241 Min Qty: 1 | 13 |
|
$316.1062 / $346.7333 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 380-480V - 65x124x127mm |
21 In Stock |
|
$621.0000 | Buy Now |
Part Details for QT20.241
QT20.241 CAD Models
QT20.241 Part Data Attributes:
|
QT20.241
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
QT20.241
Puls Gmbh
AC/DC CONVERTER 24V 480W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 552 V | |
Input Voltage-Min | 323 V | |
Input Voltage-Nom | 380 V | |
JESD-30 Code | R-PXMA-X11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES |