Part Details for QT325S-25.000MEIE-T by QST Corporation
Overview of QT325S-25.000MEIE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT325S-25.000MEIE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT325S-25.000MEIE-T-ND
|
DigiKey | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2857 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
325S-25.000MEIE
|
TME | Resonator: quartz, 25MHz, ±10ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.3410 | RFQ |