Part Details for QT532G-12.000MBBK-T by QST Corporation
Overview of QT532G-12.000MBBK-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT532G-12.000MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT532G-12.000MBBK-T-ND
|
DigiKey | 5.0X3.2 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
440 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
532G-12.000MBBK
|
TME | Resonator: quartz, 12MHz, ±50ppm, 20pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.4490 | RFQ |