Part Details for QT60240-ISG by Microchip Technology Inc
Overview of QT60240-ISG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT60240-ISG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5348
|
Newark | Integrated-Circuit 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip QT60240-ISG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 | Buy Now |
DISTI #
427-1126-1-ND
|
DigiKey | IC TOUCH SENSOR 24KEY 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5010 In Stock |
|
$2.7800 / $3.3400 | Buy Now |
DISTI #
QT60240-ISG
|
Avnet Americas | Touch Sensor Capacitive 24 Key 1.8V to 5.5V Surface Mount 32-Pin MLF EP - Tape and Reel (Alt: QT60240-ISG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7800 / $3.3400 | Buy Now |
DISTI #
556-QT60240
|
Mouser Electronics | Capacitive Touch Sensors INTEGRATED-CIRCUIT RoHS: Compliant | 7840 |
|
$2.7700 / $3.1400 | Buy Now |
DISTI #
V72:2272_07151841
|
Arrow Electronics | Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 Container: Cut Strips | Americas - 6000 |
|
$3.0140 / $3.4230 | Buy Now |
DISTI #
QT60240-ISG
|
Microchip Technology Inc | INTEGRATED-CIRCUIT, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.4200 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Controller - 24 Key - 32-Pin VQFN - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$2.7300 / $7.6700 | Buy Now |
DISTI #
71819180
|
Verical | Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 6000 |
|
$3.0140 / $3.4230 | Buy Now |
DISTI #
76842928
|
Verical | Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1716 Package Multiple: 1716 | Americas - 1716 |
|
$6.3399 | Buy Now |