Part Details for QTE-014-01-F-D-DP-A-K by Samtec Inc
Overview of QTE-014-01-F-D-DP-A-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-014-01-F-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4056
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-014-01-F-D-DP-A-K Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.8800 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4927 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.0300 / $5.3600 | Buy Now |
DISTI #
200-QTE01401FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$2.8600 / $5.3600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$1.7400 / $5.3600 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.0300 / $5.3600 | Buy Now |
DISTI #
000000000001011708
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 0 |
|
$1.8800 / $5.3600 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD (Alt: QTE-014-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$1.7400 / $5.3600 | Buy Now |
DISTI #
5cd911cacd7c1c4c3868dac8
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 96 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$1.7400 / $5.3600 | Buy Now |
Part Details for QTE-014-01-F-D-DP-A-K
QTE-014-01-F-D-DP-A-K CAD Models
QTE-014-01-F-D-DP-A-K Part Data Attributes:
|
QTE-014-01-F-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-F-D-DP-A-K
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QTE-014-01-F-D-DP-A-K
This table gives cross-reference parts and alternative options found for QTE-014-01-F-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-F-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-014-01-F-D-DP-A-K-TR | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-014-01-F-D-DP-A-K vs QTE-014-01-F-D-DP-A-K-TR |