Part Details for QTH-020-01-L-D-DP-A-K-FR by Samtec Inc
Overview of QTH-020-01-L-D-DP-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-020-01-L-D-DP-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3688
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec QTH-020-01-L-D-DP-A-K-FR Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6100 | Buy Now |
DISTI #
QTH-020-01-L-D-DP-
|
Avnet Americas | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-020-01-L-D-DP-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.3100 / $6.8800 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$3.0700 / $6.8800 | Buy Now |
DISTI #
QTH-020-01-L-D-DP-
|
Avnet Americas | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-020-01-L-D-DP-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.3100 / $6.8800 | Buy Now |
DISTI #
000000000006217503
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 425 | 0 |
|
$3.0700 / $6.8800 | Buy Now |
|
Master Electronics | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$3.0700 / $6.8800 | Buy Now |
DISTI #
5f92b018e56a7140582da8f4
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.0700 / $6.8800 | Buy Now |
Part Details for QTH-020-01-L-D-DP-A-K-FR
QTH-020-01-L-D-DP-A-K-FR CAD Models
QTH-020-01-L-D-DP-A-K-FR Part Data Attributes:
|
QTH-020-01-L-D-DP-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-01-L-D-DP-A-K-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |