-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1227
|
Newark | Connector Rohs Compliant: Yes |Samtec QTH-020-01-L-D-DP-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.9600 / $7.1400 | Buy Now |
DISTI #
SAM10667-ND
|
DigiKey | CONN DIFF ARRAY PLG 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
47 In Stock |
|
$8.9061 / $14.7300 | Buy Now |
DISTI #
QTH-020-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 40 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-020-01-L-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 0 Days Container: Tray | 288 Factory Stock |
|
$3.5800 / $8.8600 | Buy Now |
DISTI #
200-QTH02001LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 109 |
|
$4.9000 / $8.8600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | Alternative Product Available |
|
$3.0700 / $8.8600 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 225 |
|
$2.7630 / $6.9075 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 314 |
|
$3.7991 / $6.9075 | Buy Now |
DISTI #
QTH-020-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 40 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-020-01-L-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 0 Days Container: Tray | 288 Factory Stock |
|
$3.5800 / $8.8600 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs Min Qty: 1 | 523 |
|
$3.5800 / $8.8600 | Buy Now |
DISTI #
000000000001342099
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 96 | 288 |
|
$3.3100 / $8.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-020-01-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-01-L-D-DP-A-K
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |