-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7004
|
Newark | Connector Rohs Compliant: Yes |Samtec QTH-060-01-L-D-DP-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.1900 / $10.8100 | Buy Now |
DISTI #
SAM11630-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 42 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$11.5879 / $12.8800 | Buy Now |
DISTI #
QTH-060-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 120 POS 1.5mm Solder ST SMD - Trays (Alt: QTH-060-01-L-D-DP-) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$6.9100 / $12.8800 | Buy Now |
DISTI #
200-QTH06001LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 69 |
|
$6.9100 / $12.8800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 126 Factory Stock |
|
$7.2600 / $16.5500 | Buy Now |
DISTI #
62421615
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Americas - 17 |
|
$22.2643 | Buy Now |
|
Quest Components | 8 |
|
$7.8600 / $10.4800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$19.7430 / $20.6292 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 42 | 83 |
|
$6.9100 / $12.8800 | Buy Now |
DISTI #
000000000001342292
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 42 | 126 |
|
$5.0300 / $12.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-060-01-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-01-L-D-DP-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 2.362 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |