Part Details for QTH-060-03-F-D-A-K by Samtec Inc
Overview of QTH-060-03-F-D-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-03-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5666
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-060-03-F-D-A-K Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.7600 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6043 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.2500 / $15.5300 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$6.2100 / $8.4200 | Buy Now |
DISTI #
200-QTH06003FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.5700 / $15.5300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.3500 / $15.5300 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.2500 / $15.5300 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$6.2100 / $8.4200 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.2500 / $15.5300 | Buy Now |
DISTI #
QTH-060-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$6.2100 / $8.4200 | Buy Now |
Part Details for QTH-060-03-F-D-A-K
QTH-060-03-F-D-A-K CAD Models
QTH-060-03-F-D-A-K Part Data Attributes
|
QTH-060-03-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-03-F-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-060-03-F-D-A-K
This table gives cross-reference parts and alternative options found for QTH-060-03-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-03-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-060-01-F-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-01-F-D |
BTH-060-01-L-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs BTH-060-01-L-D-A-K-FR |
BTH-060-02-L-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs BTH-060-02-L-D-A-K-FR |
QTE-060-01-H-D-GP | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-01-H-D-GP |
QTE-060-01-L-D-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-01-L-D-K |
QTE-060-01-H-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-01-H-D-LC |
BTH-060-01-L-D-A-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs BTH-060-01-L-D-A-FR |
QTE-060-02-H-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-02-H-D-TR |
QTE-060-02-C-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-02-C-D-A |
QTE-060-02-H-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-03-F-D-A-K vs QTE-060-02-H-D-A |