Part Details for QTH-080-10-L-D-DP-A-K by Samtec Inc
Overview of QTH-080-10-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-080-10-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5859
|
Newark | Tray |Samtec QTH-080-10-L-D-DP-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $30.1500 | Buy Now |
DISTI #
QTH-080-10-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLUG 160POS SMD Min Qty: 20 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.1175 | Buy Now |
DISTI #
QTH-080-10-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 160 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-080-10-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.9700 / $23.3900 | Buy Now |
DISTI #
200-QTH08010LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$13.0600 / $23.3900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.1000 / $23.3900 | Buy Now |
DISTI #
QTH-080-10-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 160 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-080-10-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.9700 / $23.3900 | Buy Now |
DISTI #
000000000002682484
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$18.4500 / $29.6100 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.1000 / $23.3900 | Buy Now |
DISTI #
5cd9127ccd7c1c4c3869a8be
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$11.1000 / $23.3900 | Buy Now |
Part Details for QTH-080-10-L-D-DP-A-K
QTH-080-10-L-D-DP-A-K CAD Models
QTH-080-10-L-D-DP-A-K Part Data Attributes:
|
QTH-080-10-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-080-10-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-080-10-L-D-DP-A-K
This table gives cross-reference parts and alternative options found for QTH-080-10-L-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-080-10-L-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-163603 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | QTH-080-10-L-D-DP-A-K vs 61083-163603 |
QTE-080-03-F-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTH-080-10-L-D-DP-A-K vs QTE-080-03-F-D |
61083-164549 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | QTH-080-10-L-D-DP-A-K vs 61083-164549 |
61083-162423LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | QTH-080-10-L-D-DP-A-K vs 61083-162423LF |
QTE-080-06-L-D-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-080-10-L-D-DP-A-K vs QTE-080-06-L-D-K |
TX15-160P-7ST-N3E | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | QTH-080-10-L-D-DP-A-K vs TX15-160P-7ST-N3E |
61083-162522LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | QTH-080-10-L-D-DP-A-K vs 61083-162522LF |
QTE-080-07-L-D-LC | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-080-10-L-D-DP-A-K vs QTE-080-07-L-D-LC |
61083-163509LF | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | QTH-080-10-L-D-DP-A-K vs 61083-163509LF |
61083-161509LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. | Amphenol Communications Solutions | QTH-080-10-L-D-DP-A-K vs 61083-161509LF |