Part Details for QTH-120-04-L-D-A by Samtec Inc
Overview of QTH-120-04-L-D-A by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-120-04-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6118
|
Newark | Stacking Connector, Header, 240 Position 0.5Mm, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:240Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Qth Series, Gender:Header Rohs Compliant: Yes |Samtec QTH-120-04-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 / $28.8300 | Buy Now |
DISTI #
SAM8200-ND
|
DigiKey | CONN HDR 240POS SMD GOLD Min Qty: 20 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.4535 | Buy Now |
DISTI #
QTH-120-04-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 240 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-120-04-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$24.0700 / $33.0700 | Buy Now |
DISTI #
200-QTH12004LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$15.3800 / $27.6000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$13.0600 / $27.6000 | Buy Now |
DISTI #
QTH-120-04-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 240 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-120-04-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$24.0700 / $33.0700 | Buy Now |
DISTI #
000000000001175224
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$21.7400 / $34.9400 | Buy Now |
DISTI #
QTH-120-04-L-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 240 POS 0.5mm Solder ST SMD (Alt: QTH-120-04-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1667922
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1193 / $34.8209 | Buy Now |
DISTI #
1667922
|
Farnell | HEADER, 0.5MM, DUAL, 240WAY RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$15.4708 / $17.6971 | Buy Now |
Part Details for QTH-120-04-L-D-A
QTH-120-04-L-D-A CAD Models
QTH-120-04-L-D-A Part Data Attributes:
|
QTH-120-04-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-120-04-L-D-A
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |