Part Details for QTH-150-03-C-D-A by Samtec Inc
Overview of QTH-150-03-C-D-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-150-03-C-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-150-03-C-D-A-ND
|
DigiKey | CONN HDR 300POS SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTH-150-03-C-D-A
|
Avnet Americas | Conn Stacking HDR 300 POS 11mm Stack Height 0.5mm Solder ST SMD Tray - Bulk (Alt: QTH-150-03-C-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle | 0 |
|
$49.4300 / $145.9100 | Buy Now |
DISTI #
000000000005213647
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle | 0 |
|
$49.4300 / $145.9100 | Buy Now |
Part Details for QTH-150-03-C-D-A
QTH-150-03-C-D-A CAD Models
QTH-150-03-C-D-A Part Data Attributes:
|
QTH-150-03-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-150-03-C-D-A
Samtec Inc
Board Stacking Connector, 300 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-150-03-C-D-A
This table gives cross-reference parts and alternative options found for QTH-150-03-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-150-03-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-150-05-F-D-A | Board Stacking Connector, 300 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-150-03-C-D-A vs BTH-150-05-F-D-A |
2-1658026-5 | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | QTH-150-03-C-D-A vs 2-1658026-5 |
BTH-150-09-L-D-A | Board Stacking Connector, 300 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-150-03-C-D-A vs BTH-150-09-L-D-A |
1658054-5 | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | QTH-150-03-C-D-A vs 1658054-5 |
2-1658025-5 | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | QTH-150-03-C-D-A vs 2-1658025-5 |
2-1658026-5 | CONNECTOR, 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | QTH-150-03-C-D-A vs 2-1658026-5 |
2-1658025-5 | CONNECTOR, 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | QTH-150-03-C-D-A vs 2-1658025-5 |
2-1658054-5 | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | QTH-150-03-C-D-A vs 2-1658054-5 |
BTH-150-04-F-D-A | Board Stacking Connector, 300 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-150-03-C-D-A vs BTH-150-04-F-D-A |
BTH-150-06-L-D | Board Stacking Connector, 300 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-150-03-C-D-A vs BTH-150-06-L-D |